Part Details for SG450H-L0 by Panduit Corp
Overview of SG450H-L0 by Panduit Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG450H-L0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M0051
|
Newark | Cable Tie, 471Mm, Nylon 6.6, 175Lb, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:471Mm, Cable Tie Width:9.7Mm, Cable Bundle Diameter Max:132Mm, Cable Tie Type:Heavy Duty, Product Range:Super-Grip Series Rohs Compliant: Yes |Panduit SG450H-L0 Min Qty: 1 Package Multiple: 50 Date Code: 1 Container: Pack | 2 |
|
$52.7600 / $68.2300 | Buy Now |
DISTI #
298-9955-ND
|
DigiKey | CBL TIE LOCKING BLK 175LBS 1.55' Min Qty: 50 Lead time: 2 Weeks Container: Bulk |
400 In Stock |
|
$1.1012 / $1.4208 | Buy Now |
DISTI #
SG450H-L0
|
Avnet Americas | Cable Accessories Cable Tie Nylon 6.6 Black - Bag (Alt: SG450H-L0) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Container: Bag | 0 |
|
$0.8230 | Buy Now |
DISTI #
04M0051
|
Avnet Americas | Cable Accessories Cable Tie Nylon 6.6 Black - Boxed Product (Development Kits) (Alt: 04M0051) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Box | 2 Partner Stock |
|
$52.7600 / $68.2300 | Buy Now |
DISTI #
644-SG450H-L0
|
Mouser Electronics | Cable Ties Cable Tie SG Series 18.6L (471mm) He RoHS: Compliant | 0 |
|
$1.0500 / $1.4200 | Order Now |
DISTI #
70043977
|
RS | Cable Tie, Black, Weather Resis Nylon 6.6, Approx Lng 471mm, Min Op Temp -60C | Panduit SG450H-L0 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Package | 0 |
|
$62.7700 / $68.2300 | RFQ |
DISTI #
72260354
|
RS | Cable Tie, 18.6L (471mm), Weather Resistant Black Nylon | Panduit SG450H-L0 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3100 / $1.4200 | RFQ |
DISTI #
PANSG450H-L0
|
Heilind Electronics | Cable Tie, SG Series, 18.6L (471mm), He | Americas - 0 in Stock |
|
$1.0822 / $1.1345 | Buy Now |
|
Onlinecomponents.com | Super-Grip® Cable Ties are designed with high strength and flexibility to tightly grip bundles and resist lateral movement despite the rough conditions of MRO and construction environments. Plus, with weather-resistant Nylon 6.6 material, it’s ideal for intense UV environments. Heavy cross section, 18.6in, Tensile Strength: 778, black, 50pc. RoHS: Compliant |
50 In Stock |
|
$0.9400 / $1.0900 | Buy Now |
DISTI #
51588725
|
Verical | Cable Ties, Super Grip Weather Resistant Nylon 6/6 Black 132mm 778N Super-Grip® Min Qty: 50 Package Multiple: 50 Date Code: 1507 | Americas - 50 |
|
$1.4437 | Buy Now |
Part Details for SG450H-L0
SG450H-L0 CAD Models
SG450H-L0 Part Data Attributes:
|
SG450H-L0
Panduit Corp
Buy Now
|
Compare Parts:
SG450H-L0
Panduit Corp
|
Samacsys Manufacturer | Panduit |