Part Details for SG5032CAN 24.000000MHZ TJGA by Seiko Epson Corporation
Overview of SG5032CAN 24.000000MHZ TJGA by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG5032CAN 24.000000MHZ TJGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49919497
|
Verical | Oscillator XO 24MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 590 |
|
$0.8163 / $1.2250 | Buy Now |
DISTI #
60315495
|
Verical | Oscillator XO 24MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 192 |
|
$2.8487 / $3.0655 | Buy Now |