Part Details for SG5032CCN 7.372800M-HJGA0 by Seiko Epson Corporation
Overview of SG5032CCN 7.372800M-HJGA0 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG5032CCN 7.372800M-HJGA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SG5032CCN7.372800M-HJGA0-ND
|
DigiKey | XTAL OSC XO 7.3728MHZ CMOS SMD Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6969 | Buy Now |
DISTI #
732-SG5032CCN7.37280
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC OE 4.5V~5.5V +/-50PPM -40~85C 1K TR RoHS: Compliant | 218 |
|
$0.6720 / $1.2100 | Buy Now |