Part Details for SG5032CCN18432000M-HJGA0 by Seiko Epson Corporation
Overview of SG5032CCN18432000M-HJGA0 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG5032CCN18432000M-HJGA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_24572076
|
Arrow Electronics | Oscillator XO ±50ppm 50pF CMOS 60% 5V 4-Pin SMD T/R RoHS: Compliant Min Qty: 226 Package Multiple: 1 Date Code: 1743 | Americas - 295 |
|
$0.4432 | Buy Now |
DISTI #
38849121
|
Verical | Oscillator XO ±50ppm 50pF CMOS 60% 5V 4-Pin SMD T/R RoHS: Compliant Min Qty: 226 Package Multiple: 1 Date Code: 1743 | Americas - 295 |
|
$0.4432 | Buy Now |