Part Details for SG5032VAN 250.000000M-KEGA3 by Seiko Epson Corporation
Overview of SG5032VAN 250.000000M-KEGA3 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG5032VAN 250.000000M-KEGA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SER3984CT-ND
|
DigiKey | XTAL OSC XO 250.0000MHZ LVDS SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1151 In Stock |
|
$3.8632 / $5.5600 | Buy Now |
DISTI #
732-5032V250.00KEGA3
|
Mouser Electronics | Standard Clock Oscillators 250MHz 30ppm -40C +85C RoHS: Compliant | 285 |
|
$4.3800 / $5.5600 | Buy Now |