Power Circuits
SG6105ADY
Description: Power Supply Supervisor + Regulator + PWM, 20LD,MDIP,JEDEC MS-001, .300" WIDE, 1320/RAIL

Overview of SG6105ADY by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SG6105ADY by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SG6105ADY by Fairchild Semiconductor Corporation

SG6105ADY
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
GREEN, MS-001, DIP-20
Pin Count
20
Manufacturer Package Code
20LD,MDIP,JEDEC MS-001, .300" WIDE
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.31.00.01
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
Control Mode
VOLTAGE-MODE
JESD-30 Code
R-PDIP-T20
Length
26.162 mm
Number of Channels
4
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.03 A
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
5.334 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Switching Frequency-Max
68 kHz
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. SG6105ADY
    Fairchild Semiconductor Corporation
    Power Supply Supervisor + Regulator + PWM, 20LD,MDIP,JEDEC MS-001, .300" WIDE, 1320/RAIL
    VS

Related Parts for SG6105ADY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG6105ADY by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG6105ADY by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of SG6105ADY would you like to use for your alert(s)?
  • Please alert me when SG6105ADY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SG6105ADY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG6105ADY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SG6105ADY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG6105ADY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG6105ADY by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: