Part Details for SG6508J by Microsemi Corporation
Overview of SG6508J by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG6508J
SG6508J CAD Models
SG6508J Part Data Attributes
|
SG6508J
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG6508J
Microsemi Corporation
Rectifier Diode, 16 Element, 0.5A, Silicon, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIP | |
Package Description | R-CDIP-T14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CDIP-T14 | |
Number of Elements | 16 | |
Number of Terminals | 14 | |
Output Current-Max | 0.5 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |