Part Details for SG7050CAN 20.000000M-TDBAB by Seiko Epson Corporation
Overview of SG7050CAN 20.000000M-TDBAB by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG7050CAN 20.000000M-TDBAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SER4414-ND
|
DigiKey | XTAL OSC XO 20.0000MHZ CMOS SMD Min Qty: 1 Lead time: 18 Weeks Container: Strip |
23 In Stock |
|
$0.6125 / $0.9000 | Buy Now |
DISTI #
732-SG7050CAN20.0000
|
Mouser Electronics | Standard Clock Oscillators SG7050CAN 20.000000M-TDBAB: XTAL OSC ST 1.6V~3.3V +/-25PPM -20~70C BULK RoHS: Compliant | 0 |
|
$1.5400 / $2.7800 | Order Now |