Part Details for SG7050CAN 20.000000M-TJGA0 by Seiko Epson Corporation
Overview of SG7050CAN 20.000000M-TJGA0 by Seiko Epson Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG7050CAN 20.000000M-TJGA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
114-SG7050CAN20.000000M-TJGA0TR-ND
|
DigiKey | SG7050CAN 20.000000M-TJGA0: XTAL Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5757 | Buy Now |
DISTI #
732-SG75CAN2.M-TJGA
|
Mouser Electronics | Standard Clock Oscillators SG7050CAN 20.000000M-TJGA0: XTAL OSC ST 1.6V-3.3V +/-50PPM -40-85C 1K TR | 0 |
|
$0.5180 / $1.0000 | Order Now |
DISTI #
73600839
|
Verical | SG7050CAN 20.000000M-TJGA0 Min Qty: 145 Package Multiple: 5 Date Code: 2022 | Americas - 8155 |
|
$0.4909 / $0.5940 | Buy Now |