Part Details for SG7050CAN 40.000000M-TJGA0 by Seiko Epson Corporation
Overview of SG7050CAN 40.000000M-TJGA0 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG7050CAN 40.000000M-TJGA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
114-SG7050CAN40.000000M-TJGA0CT-ND
|
DigiKey | XTAL OSC XO 40.0000MHZ CMOS SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
208 In Stock |
|
$0.5181 / $1.3000 | Buy Now |
DISTI #
732-SG7050CAN40TJGA0
|
Mouser Electronics | Standard Clock Oscillators SG7050CAN 40.000000M-TJGA0: XTAL OSC ST 1.6V-3.3V +/-50PPM -40-85C 1K TR RoHS: Compliant | 1036 |
|
$0.5180 / $1.0000 | Buy Now |