Part Details for SG7050CCN 19.660800M-HJGA3 by Seiko Epson Corporation
Overview of SG7050CCN 19.660800M-HJGA3 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG7050CCN 19.660800M-HJGA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SER4013CT-ND
|
DigiKey | XTAL OSC XO 19.6608MHZ CMOS SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
102 In Stock |
|
$1.7998 / $2.8700 | Buy Now |
DISTI #
732-7050CC19.66HJGA3
|
Mouser Electronics | Standard Clock Oscillators 19.6608MHz 50ppm -40C +85C RoHS: Compliant | 1277 |
|
$1.7500 / $2.8700 | Buy Now |