Part Details for SG731JTTD331K by KOA Speer Electronics Inc
Overview of SG731JTTD331K by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG731JTTD331K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH4649
|
Newark | Res, 330R, 10%, 0.1W, 0603 Rohs Compliant: Yes |Koa SG731JTTD331K RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0150 / $0.0160 | Buy Now |
DISTI #
2019-SG731JTTD331KCT-ND
|
DigiKey | RES 330 OHM 10% 1/10W 0603 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9850 In Stock |
|
$0.0123 / $0.1300 | Buy Now |
DISTI #
660-SG731JTTD331K
|
Mouser Electronics | Thick Film Resistors - SMD 0.1W 330ohm 10% 200ppm Anti-Surge RoHS: Compliant | 4418 |
|
$0.0110 / $0.1300 | Buy Now |
Part Details for SG731JTTD331K
SG731JTTD331K CAD Models
SG731JTTD331K Part Data Attributes
|
SG731JTTD331K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG731JTTD331K
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 50 V |
Alternate Parts for SG731JTTD331K
This table gives cross-reference parts and alternative options found for SG731JTTD331K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG731JTTD331K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG731JLTP331K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG731JTTD331K vs SG731JLTP331K |
TSR3MK331V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | SG731JTTD331K vs TSR3MK331V |
SG731JRTTDD331K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG731JTTD331K vs SG731JRTTDD331K |
SG731JRTBK331K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 10% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | SG731JTTD331K vs SG731JRTBK331K |
SG731JTBK331K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 10% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | SG731JTTD331K vs SG731JTBK331K |
SG731JTTP331K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG731JTTD331K vs SG731JTTP331K |
SG731JTTDD331K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG731JTTD331K vs SG731JTTDD331K |
SG731JRTBK331K | RES,SMT,THICK FILM,330 OHMS,50WV,10% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | SG731JTTD331K vs SG731JRTBK331K |
SG731JLTPD331K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG731JTTD331K vs SG731JLTPD331K |
NRCE06K331TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 10% +/-Tol, -200,200ppm/Cel, 0603, | NIC Components Corp | SG731JTTD331K vs NRCE06K331TRF |