There are no models available for this part yet.
Overview of SG732ATTD472M by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SG732ATTD472M by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-SG732ATTD472MTR-ND
|
DigiKey | RES 4.7K OHM 20% 1/8W 0805 Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0355 | Buy Now | |
DISTI #
660-SG732ATTD472M
|
Mouser Electronics | Thick Film Resistors - SMD 0.125W 4.7Kohm 20% 200ppm Anti-Surge RoHS: Compliant | 0 |
|
$0.0260 / $0.2600 | Order Now |
CAD Models for SG732ATTD472M by KOA Speer Electronics Inc
Part Data Attributes for SG732ATTD472M by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
IEC60115-8
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
4700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
20%
|
Working Voltage
|
150 V
|
Alternate Parts for SG732ATTD472M
This table gives cross-reference parts and alternative options found for SG732ATTD472M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG732ATTD472M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCP10M472TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | SG732ATTD472M vs NRCP10M472TRF |
SG732ARTTED472M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732ATTD472M vs SG732ARTTED472M |
SG732ATTP472M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732ATTD472M vs SG732ATTP472M |
SG732ALTPD472M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 20% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | SG732ATTD472M vs SG732ALTPD472M |
SG732ARTTE472M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732ATTD472M vs SG732ARTTE472M |
SG732ATBK472M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 20% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | SG732ATTD472M vs SG732ATBK472M |
CRCW0805-TR2004K720%RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 20% +/-Tol, -200,200ppm/Cel, 0805, | Vishay Intertechnologies | SG732ATTD472M vs CRCW0805-TR2004K720%RT1 |
SG732ALTED472M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SG732ATTD472M vs SG732ALTED472M |
SG732ATTPD472M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 20% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | SG732ATTD472M vs SG732ATTPD472M |
SG732ARTTP472M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 150V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732ATTD472M vs SG732ARTTP472M |