Part Details for SG732BTTD153K by KOA Speer Electronics Inc
Overview of SG732BTTD153K by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG732BTTD153K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SG732BTTD153KTR-ND
|
DigiKey | RES 15K OHM 10% 1/3W 1206 Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0409 | Buy Now |
DISTI #
660-SG732BTTD153K
|
Mouser Electronics | Thick Film Resistors - SMD 0.25W 15Kohm 10% 200ppm Anti-Surge RoHS: Compliant | 0 |
|
$0.0390 / $0.3000 | Order Now |
DISTI #
SG732BTTD153K
|
TTI | Thick Film Resistors - SMD 0.25W 15Kohm 10% 200ppm Anti-Surge pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0361 | Buy Now |
Part Details for SG732BTTD153K
SG732BTTD153K CAD Models
SG732BTTD153K Part Data Attributes
|
SG732BTTD153K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG732BTTD153K
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for SG732BTTD153K
This table gives cross-reference parts and alternative options found for SG732BTTD153K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG732BTTD153K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG732BTTED153K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732BTTD153K vs SG732BTTED153K |
SG732BTTE153K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732BTTD153K vs SG732BTTE153K |
SG732BLTED153K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SG732BTTD153K vs SG732BLTED153K |
SG732BRTTD153K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732BTTD153K vs SG732BRTTD153K |
SG732BRTTED153K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732BTTD153K vs SG732BRTTED153K |
TSR8MK153V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | SG732BTTD153K vs TSR8MK153V |
TSR8NTK153V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | SG732BTTD153K vs TSR8NTK153V |
NRCP12K153TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | SG732BTTD153K vs NRCP12K153TRF |
TR06S4K0153T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | SG732BTTD153K vs TR06S4K0153T5E |
TSR8NK153V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | SG732BTTD153K vs TSR8NK153V |