There are no models available for this part yet.
Overview of SG732BTTD332K by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SG732BTTD332K by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-SG732BTTD332KTR-ND
|
DigiKey | RES 3.3K OHM 10% 1/3W 1206 Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0409 | Buy Now | |
DISTI #
660-SG732BTTD332K
|
Mouser Electronics | Thick Film Resistors - SMD 0.25W 3.3Kohm 10% 200ppm Anti-Surge RoHS: Compliant | 411 |
|
$0.0330 / $0.3000 | Buy Now |
CAD Models for SG732BTTD332K by KOA Speer Electronics Inc
Part Data Attributes for SG732BTTD332K by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
KOA Speer
|
Additional Feature
|
IEC60115-8
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.33 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
3300 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
10%
|
Working Voltage
|
200 V
|
Alternate Parts for SG732BTTD332K
This table gives cross-reference parts and alternative options found for SG732BTTD332K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG732BTTD332K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG732BRTTED332K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732BTTD332K vs SG732BRTTED332K |
TSR8MK332V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3300ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | SG732BTTD332K vs TSR8MK332V |
SG732BRTTDD332K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732BTTD332K vs SG732BRTTDD332K |
SG732BRTBK332K | RES,SMT,THICK FILM,3.3K OHMS,200WV,10% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | SG732BTTD332K vs SG732BRTBK332K |
CR1206K3K3P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | SG732BTTD332K vs CR1206K3K3P20 |
SG732BTTE332K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732BTTD332K vs SG732BTTE332K |
TSR8MTK332V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3300ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | SG732BTTD332K vs TSR8MTK332V |
CRCW1206TR332K200RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | SG732BTTD332K vs CRCW1206TR332K200RT1 |
SG732BTTED332K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732BTTD332K vs SG732BTTED332K |
RMF12R-3K3-K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | RFE International Inc | SG732BTTD332K vs RMF12R-3K3-K |