Part Details for SG732BTTD472M by KOA Speer Electronics Inc
Overview of SG732BTTD472M by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG732BTTD472M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SG732BTTD472MTR-ND
|
DigiKey | RES 4.7K OHM 20% 1/3W 1206 Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0355 | Buy Now |
DISTI #
660-SG732BTTD472M
|
Mouser Electronics | Thick Film Resistors - SMD 0.25W 4.7Kohm 20% 200ppm Anti-Surge RoHS: Compliant | 0 |
|
$0.0260 / $0.2600 | Order Now |
Part Details for SG732BTTD472M
SG732BTTD472M CAD Models
SG732BTTD472M Part Data Attributes
|
SG732BTTD472M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG732BTTD472M
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for SG732BTTD472M
This table gives cross-reference parts and alternative options found for SG732BTTD472M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG732BTTD472M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG732BTTED472M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732BTTD472M vs SG732BTTED472M |
SG732BRTTD472M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732BTTD472M vs SG732BRTTD472M |
NRCP12M472TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | SG732BTTD472M vs NRCP12M472TRF |
SG732BRTTDD472M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732BTTD472M vs SG732BRTTDD472M |
SG732BRTBK472M | RES,SMT,THICK FILM,4.7K OHMS,200WV,20% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | SG732BTTD472M vs SG732BRTBK472M |
SG732BRTTED472M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732BTTD472M vs SG732BRTTED472M |
TSR8MTM472V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4700ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | SG732BTTD472M vs TSR8MTM472V |
SG732BLTE472M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SG732BTTD472M vs SG732BLTE472M |
SG732BTTE472M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732BTTD472M vs SG732BTTE472M |
TSR8ZM472V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 1206, | Tateyama Kagaku Group | SG732BTTD472M vs TSR8ZM472V |