Part Details for SG732BTTD820K by KOA Speer Electronics Inc
Overview of SG732BTTD820K by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG732BTTD820K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SG732BTTD820KCT-ND
|
DigiKey | RES 82 OHM 10% 1/3W 1206 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0290 / $0.2600 | Buy Now |
DISTI #
660-SG732BTTD820K
|
Mouser Electronics | Thick Film Resistors - SMD 0.25W 82ohm 10% 200ppm Anti-Surge RoHS: Compliant | 4569 |
|
$0.0290 / $0.2600 | Buy Now |
Part Details for SG732BTTD820K
SG732BTTD820K CAD Models
SG732BTTD820K Part Data Attributes
|
SG732BTTD820K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG732BTTD820K
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for SG732BTTD820K
This table gives cross-reference parts and alternative options found for SG732BTTD820K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG732BTTD820K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG732BRTTDD820K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732BTTD820K vs SG732BRTTDD820K |
SG732BTTE820K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732BTTD820K vs SG732BTTE820K |
SG732BTBK820K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | SG732BTTD820K vs SG732BTBK820K |
SG732BRTTED820K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732BTTD820K vs SG732BRTTED820K |
TR06S4K0820T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | SG732BTTD820K vs TR06S4K0820T5E |
SG732BLTED820K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SG732BTTD820K vs SG732BLTED820K |
TSR8MTK820V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 82ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | SG732BTTD820K vs TSR8MTK820V |
CRCW120682R0KNEBIF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | SG732BTTD820K vs CRCW120682R0KNEBIF |
SG732BLTE820K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SG732BTTD820K vs SG732BLTE820K |
SG732BRTBK820K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | SG732BTTD820K vs SG732BRTBK820K |