-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH4675
|
Newark | Res, 10R, 10%, 0.5W, 1210 Rohs Compliant: Yes |Koa SG732ETTD100K Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0540 / $0.0560 | Buy Now |
DISTI #
2019-SG732ETTD100KCT-ND
|
DigiKey | RES 10 OHM 10% 1/2W 1210 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7296 In Stock |
|
$0.0442 / $0.3900 | Buy Now |
DISTI #
660-SG732ETTD100K
|
Mouser Electronics | Thick Film Resistors - SMD 500mW 200ppm Anti-Surge RoHS: Compliant | 9955 |
|
$0.0440 / $0.3800 | Buy Now |
DISTI #
SG732ETTD100K
|
TTI | Thick Film Resistors - SMD 500mW 200ppm Anti-Surge pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0440 / $0.0520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SG732ETTD100K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG732ETTD100K
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for SG732ETTD100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG732ETTD100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG732ERTTE100K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732ETTD100K vs SG732ERTTE100K |
RPC1210KT10R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SG732ETTD100K vs RPC1210KT10R0 |
SWR13KBFU10R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1210, | Viking Tech Corp | SG732ETTD100K vs SWR13KBFU10R0 |
SG732ELTDD100K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SG732ETTD100K vs SG732ELTDD100K |
SG732ERTBK100K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SG732ETTD100K vs SG732ERTBK100K |
SWR13KTFU10R0N | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1210, | Viking Tech Corp | SG732ETTD100K vs SWR13KTFU10R0N |
SG732ETTED100K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732ETTD100K vs SG732ETTED100K |
SG732ETBK100K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SG732ETTD100K vs SG732ETBK100K |
NRCP25K100TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | SG732ETTD100K vs NRCP25K100TRF |
SG732ERTTDD100K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG732ETTD100K vs SG732ERTTDD100K |