Part Details for SG733ALTE100M by KOA Speer Electronics Inc
Overview of SG733ALTE100M by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG733ALTE100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 1W, 10OHM, 200V, 20% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 2512 | 4000 |
|
$0.1870 / $0.5100 | Buy Now |
Part Details for SG733ALTE100M
SG733ALTE100M CAD Models
SG733ALTE100M Part Data Attributes
|
SG733ALTE100M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG733ALTE100M
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for SG733ALTE100M
This table gives cross-reference parts and alternative options found for SG733ALTE100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG733ALTE100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG733ATTE100M | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG733ALTE100M vs SG733ATTE100M |
SG73W3ATTE100M | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG733ALTE100M vs SG73W3ATTE100M |
NRCP100M100TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | SG733ALTE100M vs NRCP100M100TRF |
235055613109L | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | SG733ALTE100M vs 235055613109L |
SG73W3ALTED100M | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SG733ALTE100M vs SG73W3ALTED100M |
SG733ALTED100M | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | SG733ALTE100M vs SG733ALTED100M |
SG73W3ATBK100M | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SG733ALTE100M vs SG73W3ATBK100M |
SG73W3ARTTE100M | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG733ALTE100M vs SG73W3ARTTE100M |
TSR1MTM100V | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | SG733ALTE100M vs TSR1MTM100V |
SG733ATTED100M | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG733ALTE100M vs SG733ATTED100M |