Part Details for SG733ALTE102K by KOA Speer Electronics Inc
Overview of SG733ALTE102K by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG733ALTE102K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 4000 |
|
$1.3432 / $3.2760 | Buy Now |
|
Quest Components | 3200 |
|
$1.5356 / $4.3875 | Buy Now |
Part Details for SG733ALTE102K
SG733ALTE102K CAD Models
SG733ALTE102K Part Data Attributes
|
SG733ALTE102K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG733ALTE102K
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for SG733ALTE102K
This table gives cross-reference parts and alternative options found for SG733ALTE102K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG733ALTE102K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG733ATTE102K | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG733ALTE102K vs SG733ATTE102K |
SG733ALTDD102K | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | SG733ALTE102K vs SG733ALTDD102K |
SG733ATTD102K | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG733ALTE102K vs SG733ATTD102K |
SG73W3ARTTE102K | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG733ALTE102K vs SG73W3ARTTE102K |
SG73W3ALBK102K | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SG733ALTE102K vs SG73W3ALBK102K |
SG73W3ATBK102K | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SG733ALTE102K vs SG73W3ATBK102K |
SG733ALTED102K | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | SG733ALTE102K vs SG733ALTED102K |
CR2512K1K0D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | SG733ALTE102K vs CR2512K1K0D50 |
SG733ALTD102K | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | SG733ALTE102K vs SG733ALTD102K |
SG733ALBK102K | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SG733ALTE102K vs SG733ALBK102K |