-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH4688
|
Newark | Res, 100R, 10%, 1W, 2512 Rohs Compliant: Yes |Koa SG733ATTE101K RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2550 / $0.2600 | Buy Now |
DISTI #
2019-SG733ATTE101KCT-ND
|
DigiKey | RES 100 OHM 10% 1W 2512 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9583 In Stock |
|
$0.2273 / $1.0500 | Buy Now |
DISTI #
660-SG733ATTE101K
|
Mouser Electronics | Thick Film Resistors - SMD 100 OHM 10% Anti-Surge RoHS: Compliant | 3172 |
|
$0.2300 / $1.0200 | Buy Now |
DISTI #
84428657
|
Verical | Res Thick Film 2512 100 Ohm 10% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2427 | Americas - 4000 |
|
$0.2558 | Buy Now |
DISTI #
84356798
|
Verical | Res Thick Film 2512 100 Ohm 10% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 60 Package Multiple: 1 | Americas - 3808 |
|
$0.3425 / $0.5237 | Buy Now |
|
Bristol Electronics | Min Qty: 11 | 56000 |
|
$0.1268 / $0.4875 | Buy Now |
|
Quest Components | 44800 |
|
$0.1430 / $0.6500 | Buy Now | |
DISTI #
SG733ATTE101K
|
TTI | Thick Film Resistors - SMD 100 OHM 10% Anti-Surge pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2250 / $0.2300 | Buy Now |
DISTI #
C1S413111282519
|
Chip1Stop | Res Thick Film 2512 100 Ohm 10% 1W ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: No Container: Cut Tape | 3808 |
|
$0.2740 / $0.8860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SG733ATTE101K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG733ATTE101K
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for SG733ATTE101K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG733ATTE101K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR1MTK101V | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | SG733ATTE101K vs TSR1MTK101V |
SG733ATBK101K | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SG733ATTE101K vs SG733ATBK101K |
SG733ATTDD101K | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG733ATTE101K vs SG733ATTDD101K |
SG733ALBK101K | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SG733ATTE101K vs SG733ALBK101K |
SG733ALTDD101K | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | SG733ATTE101K vs SG733ALTDD101K |
235055610101L | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | SG733ATTE101K vs 235055610101L |
SG733ATTD101K | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG733ATTE101K vs SG733ATTD101K |
SG73W3ARTTE101K | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG733ATTE101K vs SG73W3ARTTE101K |
SG73W3ARTTED101K | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG733ATTE101K vs SG73W3ARTTED101K |
SG73W3ATTE101K | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG733ATTE101K vs SG73W3ATTE101K |