There are no models available for this part yet.
Overview of SG73G2BTTD3241C by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SG73G2BTTD3241C by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
660-SG73G2BTTD3241C
|
Mouser Electronics | Thick Film Resistors - SMD ANTI-PULSE ULTRA PRECISION CHIP RESISTOR RoHS: Compliant | 0 |
|
$0.0770 / $0.5700 | Order Now |
CAD Models for SG73G2BTTD3241C by KOA Speer Electronics Inc
Part Data Attributes for SG73G2BTTD3241C by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ULTRA PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
3240 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
200 V
|
Alternate Parts for SG73G2BTTD3241C
This table gives cross-reference parts and alternative options found for SG73G2BTTD3241C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73G2BTTD3241C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2BTTED3241C | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SG73G2BTTD3241C vs RK73G2BTTED3241C |
RK73G2BLTED3241C | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SG73G2BTTD3241C vs RK73G2BLTED3241C |
FCF06CT-3241PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SG73G2BTTD3241C vs FCF06CT-3241PW |
CR-06CEA--3K24 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SG73G2BTTD3241C vs CR-06CEA--3K24 |
CR-06CEF--3K24 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SG73G2BTTD3241C vs CR-06CEF--3K24 |
RK73G2BLTDD3241C | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SG73G2BTTD3241C vs RK73G2BLTDD3241C |
FCF06CT-3241P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SG73G2BTTD3241C vs FCF06CT-3241P |
RK73G2BTTDD3241C | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SG73G2BTTD3241C vs RK73G2BTTDD3241C |
RS73G2BRTTD3241C | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3240ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SG73G2BTTD3241C vs RS73G2BRTTD3241C |
D25/CRCW1206-P503K240.25%EG1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3240ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Vishay Intertechnologies | SG73G2BTTD3241C vs D25/CRCW1206-P503K240.25%EG1E3 |