SG73P1ETTP1002F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of SG73P1ETTP1002F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SG73P1ETTP1002F by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 85AH4250
Newark Res, 10K, 1%, 0.125W, 0402 Rohs Compliant: Yes |Koa SG73P1ETTP1002F RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 10,000 $0.0160
$0.0160 Buy Now
DISTI # 2019-SG73P1ETTP1002FCT-ND
DigiKey RES 10K OHM 1% 1/5W 0402 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 66299
In Stock
  • 1 $0.1500
  • 10 $0.0760
  • 50 $0.0506
  • 100 $0.0432
  • 500 $0.0310
  • 1,000 $0.0272
  • 5,000 $0.0209
  • 10,000 $0.0186
  • 20,000 $0.0171
  • 30,000 $0.0164
  • 50,000 $0.0156
  • 70,000 $0.0152
  • 100,000 $0.0147
  • 250,000 $0.0138
  • 500,000 $0.0132
$0.0132 / $0.1500 Buy Now
DISTI # 660-SG73P1ETTP1002F
Mouser Electronics Thick Film Resistors - SMD 0.125W 10Kohm 1% 200 RoHS: Compliant 25123
  • 1 $0.1400
  • 10 $0.0510
  • 100 $0.0310
  • 1,000 $0.0200
  • 10,000 $0.0140
$0.0140 / $0.1400 Buy Now
DISTI # SG73P1ETTP1002F
TTI Thick Film Resistors - SMD 0.125W 10Kohm 1% 200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 20000
In Stock
  • 10,000 $0.0133
  • 20,000 $0.0130
$0.0130 / $0.0133 Buy Now

CAD Models for SG73P1ETTP1002F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SG73P1ETTP1002F by KOA Speer Electronics Inc

SG73P1ETTP1002F
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
SMT, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
KOA Speer
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.2 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
10000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. SG73P1ETTP1002F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for SG73P1ETTP1002F

This table gives cross-reference parts and alternative options found for SG73P1ETTP1002F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73P1ETTP1002F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SG73S1ETBK1002F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc SG73P1ETTP1002F vs SG73S1ETBK1002F
SG73P1ERTTP1002F Fixed Resistor, 0.125W, 10000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc SG73P1ETTP1002F vs SG73P1ERTTP1002F
SG73S1ERTTP1002F Fixed Resistor, 0.125W, 10000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc SG73P1ETTP1002F vs SG73S1ERTTP1002F

Related Parts for SG73P1ETTP1002F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG73P1ETTP1002F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG73P1ETTP1002F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of SG73P1ETTP1002F would you like to use for your alert(s)?
  • Please alert me when SG73P1ETTP1002F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SG73P1ETTP1002F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG73P1ETTP1002F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SG73P1ETTP1002F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG73P1ETTP1002F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG73P1ETTP1002F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: