Part Details for SG73P1JRTTD40R2F by KOA Speer Electronics Inc
Overview of SG73P1JRTTD40R2F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG73P1JRTTD40R2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SG73P1JRTTD40R2FTR-ND
|
DigiKey | RES 40.2 OHM 1% 1/3W 0603 Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0318 | Buy Now |
DISTI #
660-SG73P1JRTTD40R2F
|
Mouser Electronics | Thick Film Resistors - SMD 0603 40.2ohm 0.2W 1% AEC-Q200 RoHS: Compliant | 4780 |
|
$0.0230 / $0.2100 | Buy Now |
Part Details for SG73P1JRTTD40R2F
SG73P1JRTTD40R2F CAD Models
SG73P1JRTTD40R2F Part Data Attributes
|
SG73P1JRTTD40R2F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73P1JRTTD40R2F
KOA Speer Electronics Inc
Fixed Resistor, 0.2W, 40.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 40.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for SG73P1JRTTD40R2F
This table gives cross-reference parts and alternative options found for SG73P1JRTTD40R2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73P1JRTTD40R2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1JTTP40R2F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 40.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73P1JRTTD40R2F vs SG73P1JTTP40R2F |
MK06S40R2FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SG73P1JRTTD40R2F vs MK06S40R2FTL |
RBX16K40R2FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73P1JRTTD40R2F vs RBX16K40R2FB |
SG73P1JRTTP40R2F | Fixed Resistor, 0.2W, 40.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73P1JRTTD40R2F vs SG73P1JRTTP40R2F |
SG73P1JTTD40R2F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 40.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73P1JRTTD40R2F vs SG73P1JTTD40R2F |
RPCH16K40R2FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 40.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73P1JRTTD40R2F vs RPCH16K40R2FB |
ERJUP3F40R2V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SG73P1JRTTD40R2F vs ERJUP3F40R2V |
SG73S1JRTTD40R2F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 40.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73P1JRTTD40R2F vs SG73S1JRTTD40R2F |
SG73S1JTTD40R2F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 40.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73P1JRTTD40R2F vs SG73S1JTTD40R2F |