Part Details for SG73P1JTTD2202F by KOA Speer Electronics Inc
Overview of SG73P1JTTD2202F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG73P1JTTD2202F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SG73P1JTTD2202FTR-ND
|
DigiKey | RES 22K OHM 1% 1/3W 0603 Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0179 | Buy Now |
DISTI #
660-SG73P1JTTD2202F
|
Mouser Electronics | Thick Film Resistors - SMD 0.33W 22Kohm 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0150 / $0.1400 | Order Now |
DISTI #
SG73P1JTTD2202F
|
TTI | Thick Film Resistors - SMD 0.33W 22Kohm 1% AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0149 | Buy Now |
|
New Advantage Corporation | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 4995 |
|
$0.0350 / $0.0500 | Buy Now |
Part Details for SG73P1JTTD2202F
SG73P1JTTD2202F CAD Models
SG73P1JTTD2202F Part Data Attributes:
|
SG73P1JTTD2202F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73P1JTTD2202F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 22000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SG73P1JTTD2202F
This table gives cross-reference parts and alternative options found for SG73P1JTTD2202F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73P1JTTD2202F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCH16K223FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73P1JTTD2202F vs RMCH16K223FB |
RPCH16K223FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73P1JTTD2202F vs RPCH16K223FB |
RBX16K223FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73P1JTTD2202F vs RBX16K223FB |
ERJUP3F2202V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SG73P1JTTD2202F vs ERJUP3F2202V |
SG73P1JRTTD2202F | Fixed Resistor, 0.2W, 22000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73P1JTTD2202F vs SG73P1JRTTD2202F |
RPGW16K223FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73P1JTTD2202F vs RPGW16K223FB |
SG73S1JRTTD2202F | Fixed Resistor, 0.2W, 22000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73P1JTTD2202F vs SG73S1JRTTD2202F |
MK06S2202FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SG73P1JTTD2202F vs MK06S2202FTL |