Part Details for SG73P1JTTD3002F by KOA Speer Electronics Inc
Overview of SG73P1JTTD3002F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG73P1JTTD3002F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SG73P1JTTD3002FTR-ND
|
DigiKey | RES 30K OHM 1% 1/3W 0603 Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0179 | Buy Now |
DISTI #
660-SG73P1JTTD3002F
|
Mouser Electronics | Thick Film Resistors - SMD 0.33W 30Kohm 1% AEC-Q200 RoHS: Compliant | 4066 |
|
$0.0150 / $0.1400 | Buy Now |
DISTI #
SG73P1JTTD3002F
|
TTI | Thick Film Resistors - SMD 0.33W 30Kohm 1% AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0149 | Buy Now |
DISTI #
1399952
|
element14 Asia-Pacific | RES, 30K, 1%, 0.125W, 0603, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.1052 | Buy Now |
DISTI #
1399952RL
|
element14 Asia-Pacific | RES, 30K, 1%, 0.125W, 0603, THICK FILM RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.1052 | Buy Now |
Part Details for SG73P1JTTD3002F
SG73P1JTTD3002F CAD Models
SG73P1JTTD3002F Part Data Attributes
|
SG73P1JTTD3002F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73P1JTTD3002F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 30000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SG73P1JTTD3002F
This table gives cross-reference parts and alternative options found for SG73P1JTTD3002F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73P1JTTD3002F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S1JRTTD3002F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 30000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73P1JTTD3002F vs SG73S1JRTTD3002F |
SG73S1JRTTP3002F | Fixed Resistor, 0.2W, 30000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73P1JTTD3002F vs SG73S1JRTTP3002F |
RPCH16K303FTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 30000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73P1JTTD3002F vs RPCH16K303FTP |
ERJUP3F3002V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SG73P1JTTD3002F vs ERJUP3F3002V |
SR0603FR-7T30KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SG73P1JTTD3002F vs SR0603FR-7T30KL |
RPCH16K303FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 30000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73P1JTTD3002F vs RPCH16K303FB |
RBX16K303FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73P1JTTD3002F vs RBX16K303FB |
SG73P1JRTTD3002F | Fixed Resistor, 0.2W, 30000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73P1JTTD3002F vs SG73P1JRTTD3002F |