Part Details for SG73P1JTTD60R4F by KOA Speer Electronics Inc
Overview of SG73P1JTTD60R4F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG73P1JTTD60R4F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SG73P1JTTD60R4FCT-ND
|
DigiKey | RES 60.4 OHM 1% 1/3W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12496 In Stock |
|
$0.0123 / $0.1300 | Buy Now |
DISTI #
660-SG73P1JTTD60R4F
|
Mouser Electronics | Thick Film Resistors - SMD 60.4 OHM 1% 1/5W 100PPM RoHS: Compliant | 11283 |
|
$0.0120 / $0.1300 | Buy Now |
|
Future Electronics | SG73P1JTTD60R4F RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0131 / $0.0148 | Buy Now |
DISTI #
SG73P1JTTD60R4F
|
TTI | Thick Film Resistors - SMD 60.4 OHM 1% 1/5W 100PPM pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0119 / $0.0149 | Buy Now |
Part Details for SG73P1JTTD60R4F
SG73P1JTTD60R4F CAD Models
SG73P1JTTD60R4F Part Data Attributes
|
SG73P1JTTD60R4F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73P1JTTD60R4F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 60.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SG73P1JTTD60R4F
This table gives cross-reference parts and alternative options found for SG73P1JTTD60R4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73P1JTTD60R4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1JRTTD60R4F | Fixed Resistor, 0.2W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73P1JTTD60R4F vs SG73P1JRTTD60R4F |
SG73P1JRTTP60R4F | Fixed Resistor, 0.2W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73P1JTTD60R4F vs SG73P1JRTTP60R4F |
SDR03EZPF60R4 | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | SG73P1JTTD60R4F vs SDR03EZPF60R4 |
MK06S60R4FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SG73P1JTTD60R4F vs MK06S60R4FTL |
ESR03EZPF60R4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0603, | ROHM Semiconductor | SG73P1JTTD60R4F vs ESR03EZPF60R4 |
RMCH16K60R4FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73P1JTTD60R4F vs RMCH16K60R4FB |
ERJPA3F60R4V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SG73P1JTTD60R4F vs ERJPA3F60R4V |
RPCH16K60R4FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73P1JTTD60R4F vs RPCH16K60R4FB |
RBX16K60R4FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73P1JTTD60R4F vs RBX16K60R4FB |
RBX16K60R4FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73P1JTTD60R4F vs RBX16K60R4FTP |