Part Details for SG73P2ATTD101J by KOA Speer Electronics Inc
Overview of SG73P2ATTD101J by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG73P2ATTD101J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH4332
|
Newark | Res, 100R, 5%, 0.25W, 0805 Rohs Compliant: Yes |Koa SG73P2ATTD101J Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0130 / $0.0150 | Buy Now |
DISTI #
2019-SG73P2ATTD101JCT-ND
|
DigiKey | RES 100 OHM 5% 1/2W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4850 In Stock |
|
$0.0109 / $0.1400 | Buy Now |
DISTI #
660-SG73P2ATTD101J
|
Mouser Electronics | Thick Film Resistors - SMD 0.25W 100ohm 5% 200ppm Anti-Pulse RoHS: Compliant | 90000 |
|
$0.0110 / $0.1200 | Buy Now |
DISTI #
V72:2272_18532320
|
Arrow Electronics | Res Thick Film 0805 100 Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2205 Container: Cut Strips | Americas - 5 |
|
$0.0108 | Buy Now |
DISTI #
SG73P2ATTD101J
|
TTI | Thick Film Resistors - SMD 0.25W 100ohm 5% 200ppm Anti-Pulse pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0136 | Buy Now |
DISTI #
3545692
|
Farnell | RES, 100R, 5%, 0.25W, 0805 RoHS: Compliant Min Qty: 5000 Lead time: 26 Weeks, 6 Days Container: Reel | 0 |
|
$0.0151 | Buy Now |
Part Details for SG73P2ATTD101J
SG73P2ATTD101J CAD Models
SG73P2ATTD101J Part Data Attributes:
|
SG73P2ATTD101J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73P2ATTD101J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 400 V |