Part Details for SG73P2ATTD6201F by KOA Speer Electronics Inc
Overview of SG73P2ATTD6201F by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG73P2ATTD6201F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SG73P2ATTD6201FTR-ND
|
DigiKey | RES 6.2K OHM 1% 1/2W 0805 Min Qty: 5000 Lead time: 7 Weeks Container: Tape & Reel (TR) |
20000 In Stock |
|
$0.0225 / $0.0249 | Buy Now |
DISTI #
660-SG73P2ATTD6201F
|
Mouser Electronics | Thick Film Resistors - SMD 0.5W 6.2Kohm 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0160 / $0.1700 | Order Now |
DISTI #
1400072
|
element14 Asia-Pacific | RES, 6K2, 1%, 0.25W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0577 | Buy Now |
DISTI #
1400072RL
|
element14 Asia-Pacific | RES, 6K2, 1%, 0.25W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.0577 | Buy Now |
DISTI #
1400072
|
Farnell | RES, 6K2, 1%, 0.25W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 53 Weeks, 2 Days Container: Cut Tape | 0 |
|
$0.0390 | Buy Now |
DISTI #
1400072RL
|
Farnell | RES, 6K2, 1%, 0.25W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 53 Weeks, 2 Days Container: Reel | 0 |
|
$0.0390 | Buy Now |
Part Details for SG73P2ATTD6201F
SG73P2ATTD6201F CAD Models
SG73P2ATTD6201F Part Data Attributes:
|
SG73P2ATTD6201F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73P2ATTD6201F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6200ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for SG73P2ATTD6201F
This table gives cross-reference parts and alternative options found for SG73P2ATTD6201F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73P2ATTD6201F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC0805FG6K20-UP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6200ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | SG73P2ATTD6201F vs RPC0805FG6K20-UP |
RPC0805FT6K20-UP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6200ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | SG73P2ATTD6201F vs RPC0805FT6K20-UP |