Part Details for SG73P2BTTD100J by KOA Corporation
Overview of SG73P2BTTD100J by KOA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG73P2BTTD100J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SG73P2BTTD100J
|
Avnet Asia | Res Anti-Surge Thick Film 1206 10 Ohm 5% 1/3W ±200ppm/°C Molded Paper T/R (Alt: SG73P2BTTD100J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 25000 |
|
RFQ |