Part Details for SG73P2BTTD1801F by KOA Speer Electronics Inc
Overview of SG73P2BTTD1801F by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG73P2BTTD1801F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH4431
|
Newark | Res, 1K8, 1%, 0.33W, 1206 Rohs Compliant: Yes |Koa SG73P2BTTD1801F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0330 | Buy Now |
DISTI #
2019-SG73P2BTTD1801FCT-ND
|
DigiKey | RES 1.8K OHM 1% 3/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2883 In Stock |
|
$0.0249 / $0.2200 | Buy Now |
DISTI #
660-SG73P2BTTD1801F
|
Mouser Electronics | Thick Film Resistors - SMD 0.75W 1.8Kohm 1% AEC-Q200 RoHS: Compliant | 299 |
|
$0.0250 / $0.2200 | Buy Now |
DISTI #
67615074
|
Verical | Res Thick Film 1206 1.8K Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 609 Package Multiple: 1 | Americas - 5050 |
|
$0.0491 / $0.0514 | Buy Now |
DISTI #
SG73P2BTTD1801F
|
TTI | Thick Film Resistors - SMD 0.75W 1.8Kohm 1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0246 / $0.0281 | Buy Now |
DISTI #
C1S413111592470
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant Container: Cut Tape | 5050 |
|
$0.0393 / $0.0736 | Buy Now |
Part Details for SG73P2BTTD1801F
SG73P2BTTD1801F CAD Models
SG73P2BTTD1801F Part Data Attributes
|
SG73P2BTTD1801F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73P2BTTD1801F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1800ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SG73P2BTTD1801F
This table gives cross-reference parts and alternative options found for SG73P2BTTD1801F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73P2BTTD1801F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1206FR-7T1K8L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SG73P2BTTD1801F vs SR1206FR-7T1K8L |