Part Details for SG73P2ETTD1R30F by KOA Speer Electronics Inc
Overview of SG73P2ETTD1R30F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG73P2ETTD1R30F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH4479
|
Newark | Res, 1R3, 1%, 0.5W, 1210 Rohs Compliant: Yes |Koa SG73P2ETTD1R30F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0540 / $0.0560 | Buy Now |
DISTI #
2019-SG73P2ETTD1R30FCT-ND
|
DigiKey | RES 1.3 OHM 1% 3/4W 1210 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4490 In Stock |
|
$0.0442 / $0.3900 | Buy Now |
DISTI #
660-SG73P2ETTD1R30F
|
Mouser Electronics | Thick Film Resistors - SMD 0.5W 1.3ohm 1% 200ppm Anti-Pulse RoHS: Compliant | 44 |
|
$0.0440 / $0.3900 | Buy Now |
Part Details for SG73P2ETTD1R30F
SG73P2ETTD1R30F CAD Models
SG73P2ETTD1R30F Part Data Attributes
|
SG73P2ETTD1R30F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73P2ETTD1R30F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SG73P2ETTD1R30F
This table gives cross-reference parts and alternative options found for SG73P2ETTD1R30F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73P2ETTD1R30F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP0734F130KT4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.3ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | SG73P2ETTD1R30F vs HP0734F130KT4E |
CR-10FH7---1R3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | SG73P2ETTD1R30F vs CR-10FH7---1R3 |
CPW40-1R30-FK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | ASJ Holdings Limited | SG73P2ETTD1R30F vs CPW40-1R30-FK |
RBX35-1R3FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | SG73P2ETTD1R30F vs RBX35-1R3FTE |
HP0734F130KTCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.3ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | SG73P2ETTD1R30F vs HP0734F130KTCE |
PWR13FTFQ1R30 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | SG73P2ETTD1R30F vs PWR13FTFQ1R30 |
RPCH35-1R3FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | SG73P2ETTD1R30F vs RPCH35-1R3FTE |
NRCPS25F1R30TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | SG73P2ETTD1R30F vs NRCPS25F1R30TRQYF |
SG73S2ETTE1R30F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73P2ETTD1R30F vs SG73S2ETTE1R30F |
RPC1210FT1R30-HP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | SG73P2ETTD1R30F vs RPC1210FT1R30-HP |