Part Details for SG73S1JTTD10R0F by KOA Speer Electronics Inc
Overview of SG73S1JTTD10R0F by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG73S1JTTD10R0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ1901
|
Newark | Res, 10R, 1%, 0.2W, 0603 Rohs Compliant: Yes |Koa SG73S1JTTD10R0F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0150 / $0.0160 | Buy Now |
DISTI #
2019-SG73S1JTTD10R0FCT-ND
|
DigiKey | RES 10 OHM 1% 1/5W 0603 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12382 In Stock |
|
$0.0123 / $0.1300 | Buy Now |
DISTI #
660-SG73S1JTTD10R0F
|
Mouser Electronics | Thick Film Resistors - SMD 0.33W 10ohm 1% AEC-Q200 RoHS: Compliant | 23016 |
|
$0.0120 / $0.1300 | Buy Now |
DISTI #
SG73S1JTTD10R0F
|
TTI | Thick Film Resistors - SMD 0.33W 10ohm 1% AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0119 / $0.0139 | Buy Now |
DISTI #
WSR2107
|
Rutronik | PS0603 10R 1% 0,2W PULSE/SURGE RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 0 Stock HK - 0 Stock US - 0 Stock SG - 25000 |
|
$0.0173 / $0.0211 | Buy Now |
DISTI #
3545893
|
Farnell | RES, 10R, 1%, 0.2W, 0603 RoHS: Compliant Min Qty: 5000 Lead time: 26 Weeks, 6 Days Container: Reel | 0 |
|
$0.0176 | Buy Now |
Part Details for SG73S1JTTD10R0F
SG73S1JTTD10R0F CAD Models
SG73S1JTTD10R0F Part Data Attributes:
|
SG73S1JTTD10R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S1JTTD10R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SG73S1JTTD10R0F
This table gives cross-reference parts and alternative options found for SG73S1JTTD10R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S1JTTD10R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCPS06F100TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SG73S1JTTD10R0F vs NRCPS06F100TRQYF |
SG73S1JRTTP10R0F | Fixed Resistor, 0.2W, 10ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73S1JTTD10R0F vs SG73S1JRTTP10R0F |
RPCH16K10R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73S1JTTD10R0F vs RPCH16K10R0FB |
RPGW16K10R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73S1JTTD10R0F vs RPGW16K10R0FB |
SG73P1JRTTD10R0F | Fixed Resistor, 0.2W, 10ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SG73S1JTTD10R0F vs SG73P1JRTTD10R0F |
RPCH16K100FTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73S1JTTD10R0F vs RPCH16K100FTP |
RPCH16K100FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SG73S1JTTD10R0F vs RPCH16K100FB |
ERJUP3F10R0V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SG73S1JTTD10R0F vs ERJUP3F10R0V |