Part Details for SG73S2ATTD1002F by KOA Speer Electronics Inc
Overview of SG73S2ATTD1002F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG73S2ATTD1002F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH4551
|
Newark | Res, 10K, 1%, 0.25W, 0805 Rohs Compliant: Yes |Koa SG73S2ATTD1002F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0170 / $0.0180 | Buy Now |
DISTI #
2019-SG73S2ATTD1002FCT-ND
|
DigiKey | RES 10K OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25971 In Stock |
|
$0.0156 / $0.1300 | Buy Now |
DISTI #
660-SG73S2ATTD1002F
|
Mouser Electronics | Thick Film Resistors - SMD 0.25W 10Kohm 1% 200ppm Anti-Surge RoHS: Compliant | 17559 |
|
$0.0150 / $0.1300 | Buy Now |
DISTI #
SG73S2ATTD1002F
|
TTI | Thick Film Resistors - SMD 0.25W 10Kohm 1% 200ppm Anti-Surge pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0156 / $0.0173 | Buy Now |
Part Details for SG73S2ATTD1002F
SG73S2ATTD1002F CAD Models
SG73S2ATTD1002F Part Data Attributes
|
SG73S2ATTD1002F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S2ATTD1002F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for SG73S2ATTD1002F
This table gives cross-reference parts and alternative options found for SG73S2ATTD1002F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S2ATTD1002F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S2ARTTD1002F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SG73S2ATTD1002F vs SG73S2ARTTD1002F |
SG73P2ARTTE1002F | Fixed Resistor, 0.25W, 10000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SG73S2ATTD1002F vs SG73P2ARTTE1002F |
SG73S2ATTE1002F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73S2ATTD1002F vs SG73S2ATTE1002F |
SG73S2ARTTE1002F | Fixed Resistor, 0.25W, 10000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SG73S2ATTD1002F vs SG73S2ARTTE1002F |
SG73P2ARTTP1002F | Fixed Resistor, 0.25W, 10000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SG73S2ATTD1002F vs SG73P2ARTTP1002F |
SG73S2ATTD103F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SG73S2ATTD1002F vs SG73S2ATTD103F |
SG73P2ARTTD1002F | Fixed Resistor, 0.25W, 10000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SG73S2ATTD1002F vs SG73P2ARTTD1002F |