Part Details for SG73S2ATTD3R60F by KOA Speer Electronics Inc
Overview of SG73S2ATTD3R60F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG73S2ATTD3R60F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SG73S2ATTD3R60FCT-ND
|
DigiKey | RES 3.6 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16663 In Stock |
|
$0.0170 / $0.1800 | Buy Now |
DISTI #
660-SG73S2ATTD3R60F
|
Mouser Electronics | Thick Film Resistors - SMD 0.25W 3.6ohm 1% 200ppm Anti-Surge RoHS: Compliant | 14565 |
|
$0.0160 / $0.1800 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ |
Part Details for SG73S2ATTD3R60F
SG73S2ATTD3R60F CAD Models
SG73S2ATTD3R60F Part Data Attributes
|
SG73S2ATTD3R60F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73S2ATTD3R60F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.6ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for SG73S2ATTD3R60F
This table gives cross-reference parts and alternative options found for SG73S2ATTD3R60F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S2ATTD3R60F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2ATTD3R60F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.6ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73S2ATTD3R60F vs SG73P2ATTD3R60F |
SG73P2ATTP3R60F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.6ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73S2ATTD3R60F vs SG73P2ATTP3R60F |
SG73S2ATTP3R60F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.6ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73S2ATTD3R60F vs SG73S2ATTP3R60F |
SG73P2ATTE3R60F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.6ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73S2ATTD3R60F vs SG73P2ATTE3R60F |
SG73S2ATBK3R60F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.6ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | SG73S2ATTD3R60F vs SG73S2ATBK3R60F |
RPC0805FT3R60-UP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.6ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | SG73S2ATTD3R60F vs RPC0805FT3R60-UP |