There are no models available for this part yet.
Overview of SG73S2ATTD5R1G by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for SG73S2ATTD5R1G by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-SG73S2ATTD5R1GTR-ND
|
DigiKey | RES 5.1 OHM 2% 1/4W 0805 Min Qty: 5000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0249 | Buy Now | |
DISTI #
660-SG73S2ATTD5R1G
|
Mouser Electronics | Thick Film Resistors - SMD 0.25W 5.1ohm 2% 200ppm Anti-Surge RoHS: Compliant | 0 |
|
$0.0160 / $0.1800 | Order Now |
CAD Models for SG73S2ATTD5R1G by KOA Speer Electronics Inc
Part Data Attributes for SG73S2ATTD5R1G by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
5.1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
2%
|
Working Voltage
|
400 V
|
Alternate Parts for SG73S2ATTD5R1G
This table gives cross-reference parts and alternative options found for SG73S2ATTD5R1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73S2ATTD5R1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2ATTP5R1G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73S2ATTD5R1G vs SG73P2ATTP5R1G |
SG73P2ATTE5R1G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73S2ATTD5R1G vs SG73P2ATTE5R1G |
SG73S2ATTE5R1G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73S2ATTD5R1G vs SG73S2ATTE5R1G |
SG73S2ATTP5R1G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73S2ATTD5R1G vs SG73S2ATTP5R1G |
Related Parts for SG73S2ATTD5R1G
-
RN73H1JTTD5622B10Fixed Resistors
-
GCM155R71H102KA37DFixed Capacitors
-
788862-1Headers and Edge Type Connectors
-
VS-80SQ040Rectifier Diodes
-
LQW18AN10NG00DFixed Inductors
-
BLM21PG600SN1DData Line Filters
-
AT89S52-24AUMicrocontrollers
-
321501Terminals and Terminal Blocks
-
MC7805CDTGLinear Regulator ICs