There are no models available for this part yet.
Overview of SG73W3ATTE560K by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SG73W3ATTE560K by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-SG73W3ATTE560KTR-ND
|
DigiKey | RES 56 OHM 10% 1W 2512 Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2600 | Buy Now | |
DISTI #
660-SG73W3ATTE560K
|
Mouser Electronics | Thick Film Resistors - SMD 1W 56ohm 10% 200ppm Anti-Surge RoHS: Compliant | 0 |
|
$0.2380 / $0.2410 | Order Now | |
LCSC | 1W Thick Film Resistors 200V 10% 200ppm/ 56 2512 Chip Resistor - Surface Mount ROHS | 3918 |
|
$0.1854 / $0.3094 | Buy Now |
CAD Models for SG73W3ATTE560K by KOA Speer Electronics Inc
Part Data Attributes for SG73W3ATTE560K by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 2512
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
IEC60115-8
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.3 mm
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
56 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
10%
|
Working Voltage
|
200 V
|
Alternate Parts for SG73W3ATTE560K
This table gives cross-reference parts and alternative options found for SG73W3ATTE560K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73W3ATTE560K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
235055610569L | Fixed Resistor, Metal Glaze/thick Film, 1W, 56ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | SG73W3ATTE560K vs 235055610569L |
SG73W3ARTTED560K | Fixed Resistor, Metal Glaze/thick Film, 1W, 56ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73W3ATTE560K vs SG73W3ARTTED560K |
TSR1MTK560V | Fixed Resistor, Metal Glaze/thick Film, 1W, 56ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | SG73W3ATTE560K vs TSR1MTK560V |
SG733ALTD560K | Fixed Resistor, Metal Glaze/thick Film, 1W, 56ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | SG73W3ATTE560K vs SG733ALTD560K |
SG733ALTDD560K | Fixed Resistor, Metal Glaze/thick Film, 1W, 56ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | SG73W3ATTE560K vs SG733ALTDD560K |
CR2512K56RD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 56ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | SG73W3ATTE560K vs CR2512K56RD50 |
SG73W3ARTBK560K | RES,SMT,THICK FILM,56 OHMS,200WV,10% +/-TOL,-200,200PPM TC,2512 CASE | KOA Corporation | SG73W3ATTE560K vs SG73W3ARTBK560K |
SG73W3ALBK560K | Fixed Resistor, Metal Glaze/thick Film, 1W, 56ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SG73W3ATTE560K vs SG73W3ALBK560K |
SG73W3ATBK560K | Fixed Resistor, Metal Glaze/thick Film, 1W, 56ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SG73W3ATTE560K vs SG73W3ATBK560K |
NRCP100K560TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 56ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | SG73W3ATTE560K vs NRCP100K560TRF |