Part Details for SG7808AT-883B by Microchip Technology Inc
Overview of SG7808AT-883B by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG7808AT-883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-SG7808AT-883B-ND
|
DigiKey | IC REG LINEAR TO39 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SG7808AT-883B
|
Microchip Technology Inc | Positive Fixed Linear Voltage Regulators, 5, 6, 8, 12, 15, 18, 20, 24V Fixed, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
13 Alternates Available |
|
$360.6800 | Buy Now |
|
Onlinecomponents.com | Standard Regulator Pos 8V 1.5A 3-Pin TO-39 Tray | 13 Factory Stock |
|
$235.9700 / $245.2300 | Buy Now |
|
Ameya Holding Limited | 13 |
|
RFQ | ||
|
Master Electronics | Standard Regulator Pos 8V 1.5A 3-Pin TO-39 Tray | 13 Factory Stock |
|
$235.9700 / $245.2300 | Buy Now |