Part Details for SG7815AIG/883B by Linfinity Microelectronics
Overview of SG7815AIG/883B by Linfinity Microelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for SG7815AIG/883B
SG7815AIG/883B CAD Models
SG7815AIG/883B Part Data Attributes
|
SG7815AIG/883B
Linfinity Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SG7815AIG/883B
Linfinity Microelectronics
Fixed Positive Standard Regulator, 15VBIPolar, CSFM3, HERMETIC SEALED, TO-257, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Package Description | HERMETIC SEALED, TO-257, 3 PIN | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-CSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.075% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 15.4 V | |
Output Voltage1-Min | 14.6 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Equivalence Code | SIP3,.1ISO-TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 Class B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3% |