Part Details for SG7815IG-883B by Microchip Technology Inc
Overview of SG7815IG-883B by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SG7815IG-883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-SG7815IG-883B-ND
|
DigiKey | IC REG LINEAR 15V 1.5A TO257 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SG7815IG-883B
|
Microchip Technology Inc | Positive Fixed Linear Voltage Regulators, 5, 6, 8, 12, 15, 18, 20, 24V Fixed, Projected EOL: 2044-01-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$406.6400 | Buy Now |
Part Details for SG7815IG-883B
SG7815IG-883B CAD Models
SG7815IG-883B Part Data Attributes:
|
SG7815IG-883B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG7815IG-883B
Microchip Technology Inc
Fixed Positive Standard Regulator, 15V, BIPolar, CSFM3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-CSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 15.7 V | |
Output Voltage1-Min | 14.3 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | TO-257 | |
Package Equivalence Code | SIP3,.1ISO-TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 Class B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |
Alternate Parts for SG7815IG-883B
This table gives cross-reference parts and alternative options found for SG7815IG-883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG7815IG-883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OM7815IHPBF | Fixed Positive Standard Regulator, 15VMSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | International Rectifier | SG7815IG-883B vs OM7815IHPBF |
5962-8855301UA | Fixed Positive Standard Regulator, 15VPSFM3, | Unitrode Corporation | SG7815IG-883B vs 5962-8855301UA |
IP7815AG-OS2 | Fixed Positive Standard Regulator, 15VMSFM3, TO-257, 3 PIN | TT Electronics Resistors | SG7815IG-883B vs IP7815AG-OS2 |
IP7815MT | Fixed Positive Standard Regulator, 15VPSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Resistors | SG7815IG-883B vs IP7815MT |
LM7815AG | 15V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG7815IG-883B vs LM7815AG |
OM7815HPBF | Fixed Positive Standard Regulator, 15VMSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | International Rectifier | SG7815IG-883B vs OM7815HPBF |
IP140G-15-883B | 15V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG7815IG-883B vs IP140G-15-883B |
5962-8855301UX | Fixed Positive Standard Regulator, 15VPSFM3, | Unitrode Corporation | SG7815IG-883B vs 5962-8855301UX |
IP140AG-15-BSS2 | 15V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG7815IG-883B vs IP140AG-15-BSS2 |
5962-8855301UA | Fixed Positive Standard Regulator, 15V, TO-257, 3 PIN | TT Electronics Resistors | SG7815IG-883B vs 5962-8855301UA |