Power Circuits
SG7815T
Description: Fixed Positive Standard Regulator, 15VBIPolar, MBCY3, METAL CAN, TO-39, 3 PIN

Overview of SG7815T by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SG7815T by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SG7815T by Microsemi Corporation

SG7815T
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
TO-39
Package Description
TO-39, CAN3/4,.2
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
30 V
Input Voltage-Min
17.5 V
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
Line Regulation-Max
0.15%
Load Regulation-Max
0.15%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1.5 A
Output Voltage1-Max
15.7 V
Output Voltage1-Min
14.3 V
Output Voltage1-Nom
15 V
Package Body Material
METAL
Package Code
TO-39
Package Equivalence Code
CAN3/4,.2
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Voltage Tolerance-Max
4%
Want to compare parts?
  1. SG7815T
    Microsemi Corporation
    Fixed Positive Standard Regulator, 15VBIPolar, MBCY3, METAL CAN, TO-39, 3 PIN
    VS

Alternate Parts for SG7815T

This table gives cross-reference parts and alternative options found for SG7815T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG7815T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SG140-15T Fixed Positive Standard Regulator, 15VBIPolar, MBCY3, METAL CAN, TO-39, 3 PIN Microsemi Corporation SG7815T vs SG140-15T

Related Parts for SG7815T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG7815T by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG7815T by Microsemi Corporation

Select Manufacturer
Which Manufacturer of SG7815T would you like to use for your alert(s)?
  • Please alert me when SG7815T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SG7815T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG7815T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SG7815T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG7815T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG7815T by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: