Part Details for SG7818AK-DESC by Microchip Technology Inc
Overview of SG7818AK-DESC by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SG7818AK-DESC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-SG7818AK-DESC-ND
|
DigiKey | IC REG LINEAR TO204AD Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SG7818AK-DESC
|
Microchip Technology Inc | Positive Fixed Linear Voltage Regulators, 5, 6, 8, 12, 15, 18, 20, 24V Fixed, Projected EOL: 2044-01-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$116.3200 | Buy Now |
Part Details for SG7818AK-DESC
SG7818AK-DESC CAD Models
SG7818AK-DESC Part Data Attributes:
|
SG7818AK-DESC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG7818AK-DESC
Microchip Technology Inc
Fixed Positive Standard Regulator, 18V, BIPolar, MBFM2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-3, 3/2 PIN | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 35 V | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 18.27 V | |
Output Voltage1-Min | 17.73 V | |
Output Voltage1-Nom | 18 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 10.925 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 1.5% |
Alternate Parts for SG7818AK-DESC
This table gives cross-reference parts and alternative options found for SG7818AK-DESC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG7818AK-DESC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8991501YA | Fixed Positive Standard Regulator, | Linfinity Microelectronics | SG7818AK-DESC vs 5962-8991501YA |