Part Details for SG79052K-883B by Microchip Technology Inc
Overview of SG79052K-883B by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SG79052K-883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SG79052K-883B
|
Microchip Technology Inc | Negative Fixed Linear Voltage Regulators - 5, 5.2, 8, 12, 15, 18, 20, 24V Fixed, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$116.7600 | Buy Now |
Part Details for SG79052K-883B
SG79052K-883B CAD Models
SG79052K-883B Part Data Attributes:
|
SG79052K-883B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG79052K-883B
Microchip Technology Inc
Fixed Negative Standard Regulator, 5.2V, BIPolar, MBFM2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-3, 3/2 PIN | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 35 V | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.278 V | |
Output Voltage1-Min | 5.122 V | |
Output Voltage1-Nom | 5.2 V | |
Package Body Material | METAL | |
Package Code | BFM | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 10.925 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 1.5% |