Part Details for SGA-4486Z by RF Micro Devices Inc
Overview of SGA-4486Z by RF Micro Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for SGA-4486Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 7 |
|
RFQ |
Part Details for SGA-4486Z
SGA-4486Z CAD Models
SGA-4486Z Part Data Attributes:
|
SGA-4486Z
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SGA-4486Z
RF Micro Devices Inc
Wide Band Low Power Amplifier, 0MHz Min, 4500MHz Max, 1 Func, BIPolar, GREEN PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIRENZA MICRODEVICES INC | |
Package Description | SL,4GW-LD,.085CIR | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 18 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 4500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4GW-LD,.085CIR | |
Power Supplies | 3.2 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 49 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for SGA-4486Z
This table gives cross-reference parts and alternative options found for SGA-4486Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGA-4486Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGA4286ZSR | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | RF Micro Devices Inc | SGA-4486Z vs SGA4286ZSR |
SGA5386Z | 0MHz - 5000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | RF Micro Devices Inc | SGA-4486Z vs SGA5386Z |
SNA-386-TR3 | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, GAAS, | RF Micro Devices Inc | SGA-4486Z vs SNA-386-TR3 |
SGA4586Z | 0MHz - 4000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | RF Micro Devices Inc | SGA-4486Z vs SGA4586Z |
SGA5386ZSR | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | Qorvo | SGA-4486Z vs SGA5386ZSR |
SNA-386-TR2 | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, GAAS, | RF Micro Devices Inc | SGA-4486Z vs SNA-386-TR2 |
SGA3586Z | 0MHz - 5000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, GREEN, SOT-86, 4 PIN | RF Micro Devices Inc | SGA-4486Z vs SGA3586Z |
SGA3586Z | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, GREEN, SOT-86, 4 PIN | Qorvo | SGA-4486Z vs SGA3586Z |
NLB-300-T3 | Wide Band Low Power Amplifier, 0MHz Min, 10000MHz Max, 1 Func, BIPolar, PLASTIC, MICRO-X-4 | Qorvo | SGA-4486Z vs NLB-300-T3 |
ERA-33SM+ | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, 1 Func, ROHS COMPLIANT, PLASTIC, CASE WW107, 4 PIN | Mini-Circuits | SGA-4486Z vs ERA-33SM+ |