Part Details for SGA25U07-P1J by Mean Well
Overview of SGA25U07-P1J by Mean Well
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGA25U07-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-5473-ND
|
DigiKey | AC/DC WALL MNT ADAPTER 7.5V 22W Min Qty: 1 Lead time: 12 Weeks Container: Box |
77 In Stock |
|
$19.2480 / $19.8600 | Buy Now |
DISTI #
SGA25U07-P1J
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SGA25U07-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-SGA25U07-P1J
|
Mouser Electronics | Wall Mount AC Adapters 22W 7.5V 2.93A USA 2.1x5.5 Level VI RoHS: Compliant | 7 |
|
$17.9000 / $20.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.4700 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 22 Watts: 7.5V @ 2.93A - NA Input Blades |
62 In Stock |
|
$15.7100 / $18.5200 | Buy Now |
DISTI #
SGA25U07-P1J
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SGA25U07-P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
Master Electronics | AC/DC Adapter - Wall Mount - 22 Watts: 7.5V @ 2.93A - NA Input Blades |
62 In Stock |
|
$15.7100 / $18.5200 | Buy Now |