Part Details for SGA8177L05 by Telemechanique Sensors
Overview of SGA8177L05 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGA8177L05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C5301
|
Newark | Magnet Switch, Spst-No, 0.5A, 130Vac, Limit Switch Actuator:-, Contact Configuration:Spst-No, Contact Current Ac Max:500Ma, Contact Voltage Ac Max:130V, Operating Force Max:-, Product Range:Sg Series, Contact Current Dc Max:500Ma Rohs Compliant: No |Telemecanique Sensors SGA8177L05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.6300 / $91.8600 | Buy Now |
DISTI #
5452-SGA8177L05-ND
|
DigiKey | MAGNET SWITCH Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$108.1000 | Buy Now |
DISTI #
996-SGA8177L05
|
Mouser Electronics | Proximity Sensors MAGNET SWITCH | 0 |
|
$84.0200 / $91.1100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$63.0100 / $93.0900 | Buy Now |