Part Details for SGAS711 by Integrated Device Technology Inc
Overview of SGAS711 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Part Details for SGAS711
SGAS711 CAD Models
SGAS711 Part Data Attributes
|
SGAS711
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SGAS711
Integrated Device Technology Inc
TO-4, Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TO | |
Pin Count | 4 | |
Manufacturer Package Code | TO4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 9031.80.80.85 | |
Date Of Intro | 2019-12-19 |