Part Details for SGB-11 by Thomas & Betts
Overview of SGB-11 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGB-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5100 / $2.2700 | Buy Now |
DISTI #
I-SGB-11
|
TME | Fixing clamp, ØBundle : 11mm, W: 13mm, steel, Cover material: EPDM Min Qty: 1 | 72 |
|
$1.3200 / $1.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5100 / $2.2700 | Buy Now |