Part Details for SGBJ2516 by Luguang Electronic Technology Co Ltd
Overview of SGBJ2516 by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGBJ2516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGBJ2516-LGE
|
TME | Bridge rectifier: three-phase, Urmax: 1.6kV, If: 25A, Ifsm: 300A Min Qty: 1 | 677 |
|
$2.0300 / $3.0500 | Buy Now |