There are no models available for this part yet.
Overview of SGBJ5016 by Luguang Electronic Technology Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SGBJ5016 by Luguang Electronic Technology Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SGBJ5016-LGE
|
TME | Bridge rectifier: three-phase, Urmax: 1.6kV, If: 50A, Ifsm: 500A Min Qty: 1 | 57 |
|
$3.3600 / $5.0400 | Buy Now |